Parametric Equivalent
Parametric Equivalent

BFC233827474 | |
|---|---|
DigiKey Part Number | BFC233827474-ND |
Manufacturer | |
Manufacturer Product Number | BFC233827474 |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233822474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822474-ND | € 2,13965 | Parametric Equivalent |
| BFC233824474 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824474-ND | € 2,09464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 1,58696 | € 714,13 |
| Unit Price without VAT: | € 1,58696 |
|---|---|
| Unit Price with VAT: | € 1,93609 |


