Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233823224 | |
|---|---|
DigiKey Part Number | BFC233823224-ND |
Manufacturer | |
Manufacturer Product Number | BFC233823224 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233629051 | Vishay Beyschlag/Draloric/BC Components | 1 068 | BFC233629051-ND | € 2,88000 | Parametric Equivalent |
| BFC233629053 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629053-ND | € 1,56131 | Parametric Equivalent |
| BFC233629093 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233629093-ND | € 1,37672 | Parametric Equivalent |
| BFC233821224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233821224-ND | € 1,34860 | Parametric Equivalent |
| BFC233825224 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233825224-ND | € 1,31824 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,34860 | € 269,72 |
| Unit Price without VAT: | € 1,34860 |
|---|---|
| Unit Price with VAT: | € 1,64529 |




