
BFC233810333 | |
|---|---|
DigiKey Part Number | BC1581-ND |
Manufacturer | |
Manufacturer Product Number | BFC233810333 |
Description | CAP FILM 0.033UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233810333 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 440V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233814333 | Vishay Beyschlag/Draloric/BC Components | 827 | BC1594-ND | € 2,47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,47000 | € 2,47 |
| 10 | € 1,71600 | € 17,16 |
| 50 | € 1,41500 | € 70,75 |
| 100 | € 1,32170 | € 132,17 |
| 500 | € 1,16410 | € 582,05 |
| 1 000 | € 1,11532 | € 1 115,32 |
| 3 000 | € 1,05500 | € 3 165,00 |
| 5 000 | € 1,03267 | € 5 163,35 |
| Unit Price without VAT: | € 2,47000 |
|---|---|
| Unit Price with VAT: | € 3,01340 |

