Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233624102 | |
|---|---|
DigiKey Part Number | BFC233624102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233624102 |
Description | CAP FILM 1000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC233624102 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233621102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621102-ND | € 0,80066 | Parametric Equivalent |
| BFC233627102 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233627102-ND | € 0,49443 | Parametric Equivalent |
| F339MX221031KD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX221031KD02G0-ND | € 0,57005 | Parametric Equivalent |
| F339MX221031KDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX221031KDA2B0-ND | € 0,51844 | Parametric Equivalent |
| F339MX221031KDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX221031KDI2B0-ND | € 0,32079 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,53226 | € 745,16 |
| Unit Price without VAT: | € 0,53226 |
|---|---|
| Unit Price with VAT: | € 0,64936 |



