
BFC233610105 | |
|---|---|
DigiKey Part Number | BFC233610105-ND |
Manufacturer | |
Manufacturer Product Number | BFC233610105 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.827" W (31.00mm x 21.00mm) |
Part Status Last Time Buy | Height - Seated (Max) 1.220" (31.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 4,76400 | € 238,20 |
| Unit Price without VAT: | € 4,76400 |
|---|---|
| Unit Price with VAT: | € 5,81208 |

