Similar

BFC230343395 | |
|---|---|
DigiKey Part Number | BFC230343395-ND |
Manufacturer | |
Manufacturer Product Number | BFC230343395 |
Description | CAP FILM 3.9UF 10% 250VDC RADIAL |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.323" W (26.00mm x 8.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373EL395MI | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373EL395MI-ND | € 1,87863 | Similar |

