BFC230343275 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,36810
Datasheet
Image for BFC230343275 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC230343275

DigiKey Part Number
BFC230343275-ND
Manufacturer
Manufacturer Product Number
BFC230343275
Description
CAP FILM 2.7UF 10% 250VDC RADIAL
Customer Reference
Detailed Description
2.7 µF Film Capacitor 63V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.327" W (26.00mm x 8.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
250V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC2373EE275MIVishay Beyschlag/Draloric/BC Components0BFC2373EE275MI-ND€ 1,36810Similar
Obsolete
This product is no longer manufactured. View Substitutes