A562M15X7RF5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04213
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04922
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,07324
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04922
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,07324
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 0,04331
Datasheet
5600 pF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A562M15X7RF5UAA

DigiKey Part Number
A562M15X7RF5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A562M15X7RF5UAA
Description
CAP CER 5600PF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5600 pF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A562M15X7RF5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A562K15X7RF5UAAVishay Beyschlag/Draloric/BC Components0A562K15X7RF5UAA-ND€ 0,04213Upgrade
A562K15X7RH5UAAVishay Beyschlag/Draloric/BC Components0A562K15X7RH5UAA-ND€ 0,04922Upgrade
A562K15X7RK5UAAVishay Beyschlag/Draloric/BC Components0A562K15X7RK5UAA-ND€ 0,07324Upgrade
A562M15X7RH5UAAVishay Beyschlag/Draloric/BC Components0A562M15X7RH5UAA-ND€ 0,04922Upgrade
A562M15X7RK5UAAVishay Beyschlag/Draloric/BC Components0A562M15X7RK5UAA-ND€ 0,07324Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20 000€ 0,04213€ 842,60
Unit Price without VAT:€ 0,04213
Unit Price with VAT:€ 0,05140