Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Similar

A121K15C0GK5UAA | |
|---|---|
DigiKey Part Number | A121K15C0GK5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A121K15C0GK5UAA |
Description | CAP CER 120PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A121K15C0GK5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A121J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A121J15C0GK5UAA-ND | € 0,10410 | Upgrade |
| A121J15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A121J15C0GL5UAA-ND | € 0,08063 | Upgrade |
| A121K15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A121K15C0GL5UAA-ND | € 0,08063 | Upgrade |
| A121K15X7RK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A121K15X7RK5UAA-ND | € 0,10009 | Similar |
| A121K15X7RL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A121K15X7RL5UAA-ND | € 0,11647 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,10410 | € 1 249,20 |
| Unit Price without VAT: | € 0,10410 |
|---|---|
| Unit Price with VAT: | € 0,12700 |



