Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A100K15C0GH5TAA | |
|---|---|
DigiKey Part Number | A100K15C0GH5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A100K15C0GH5TAA |
Description | CAP CER 10PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A100K15C0GH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A100J15C0GH5TAA | Vishay Beyschlag/Draloric/BC Components | 10 166 | 1011PHCT-ND | € 0,31000 | Upgrade |
| A100K15C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A100K15C0GH5UAA-ND | € 0,06553 | Parametric Equivalent |
| C410C100FAG5TA7200 | KEMET | 0 | C410C100FAG5TA7200-ND | € 0,11357 | Upgrade |
| C410C100GAG5TA7200 | KEMET | 0 | C410C100GAG5TA7200-ND | € 0,08483 | Upgrade |
| C410C100J1G5TA7200 | KEMET | 4 831 | 399-4446-1-ND | € 0,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,06480 | € 907,20 |
| Unit Price without VAT: | € 0,06480 |
|---|---|
| Unit Price with VAT: | € 0,07906 |



