
1C25X7R103K050B | |
|---|---|
DigiKey Part Number | 1C25X7R103K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C25X7R103K050B |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C25X7R103K050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C321C103K1R5TA | KEMET | 89 | 399-13982-ND | € 0,60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28400 | € 2,84 |
| 50 | € 0,21340 | € 10,67 |
| 100 | € 0,19170 | € 19,17 |
| 500 | € 0,15526 | € 77,63 |
| 1 000 | € 0,14398 | € 143,98 |
| 2 500 | € 0,13208 | € 330,20 |
| 5 000 | € 0,12491 | € 624,55 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

