
1C20X7R104K050B | |
|---|---|
DigiKey Part Number | BC5211-ND |
Manufacturer | |
Manufacturer Product Number | 1C20X7R104K050B |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20X7R104K050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25200 | € 2,52 |
| 50 | € 0,18800 | € 9,40 |
| 100 | € 0,16840 | € 16,84 |
| 500 | € 0,13544 | € 67,72 |
| 1 000 | € 0,12527 | € 125,27 |
| 2 500 | € 0,11454 | € 286,35 |
| 5 000 | € 0,10807 | € 540,35 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

