Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1C10C0G470J050R | |
|---|---|
DigiKey Part Number | 1C10C0G470J050R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1C10C0G470J050R |
Description | CAP CER 47PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G470J050R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K470J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 25 049 | BC1009CT-ND | € 0,22000 | Direct |
| C320C470FAG5TA7301 | KEMET | 0 | C320C470FAG5TA7301-ND | € 0,35979 | Upgrade |
| C320C470GAG5TA7301 | KEMET | 0 | C320C470GAG5TA7301-ND | € 0,25537 | Upgrade |
| C320C470JAG5TA7301 | KEMET | 0 | C320C470JAG5TA7301-ND | € 0,08203 | Upgrade |
| C315C470FAG5TA7301 | KEMET | 0 | C315C470FAG5TA7301-ND | € 0,35979 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10966 | € 1 096,60 |
| Unit Price without VAT: | € 0,10966 |
|---|---|
| Unit Price with VAT: | € 0,13379 |



