
1C10C0G220J050B | |
|---|---|
DigiKey Part Number | 1C10C0G220J050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C10C0G220J050B |
Description | CAP CER 22PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C10C0G220J050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C220J2G5TA | KEMET | 379 | 399-4279-ND | € 0,37000 | Upgrade |
| C315C220J1G5TA | KEMET | 886 | 399-9720-ND | € 0,36000 | Similar |
| C315C220J5G5TA | KEMET | 1 623 | 399-9721-ND | € 0,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26500 | € 2,65 |
| 50 | € 0,19880 | € 9,94 |
| 100 | € 0,17840 | € 17,84 |
| 500 | € 0,14388 | € 71,94 |
| 1 000 | € 0,13324 | € 133,24 |
| 2 500 | € 0,12201 | € 305,02 |
| 5 000 | € 0,11524 | € 576,20 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

