
02C3300FF | |
|---|---|
DigiKey Part Number | 56-02C3300FF-ND |
Manufacturer | |
Manufacturer Product Number | 02C3300FF |
Description | NTC THERMISTORS |
Customer Reference | |
Detailed Description | NTC Thermistor 330 Bead |
Datasheet | Datasheet |
Category | B25/85 3486K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 100 mW |
Part Status Obsolete | Length - Lead Wire 1.42" (36.00mm) |
Resistance in Ohms @ 25°C 330 | Mounting Type Through Hole |
Resistance Tolerance ±1% | Package / Case Bead |
B25/75 3477K |

