Similar



VTM48EF015T115A00 | |
|---|---|
DigiKey Part Number | 1102-1022-ND |
Manufacturer | |
Manufacturer Product Number | VTM48EF015T115A00 |
Description | DC DC CONVERTER 1.5V 170W |
Customer Reference | |
Detailed Description | Voltage Transformation Module DC DC Converter 1 Output 1.5V 115A 26V - 55V Input |
Datasheet | Datasheet |
Category | Power (Watts) 170 W |
Mfr | Voltage - Isolation 1500 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Voltage Transformation Module | Efficiency 91.7% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 26V | Package / Case Module |
Voltage - Input (Max) 55V | Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 115A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTM48EF012T130C01 | Vicor Corporation | 50 | 1102-5520-ND | € 127,59000 | Similar |


