Isolated Module DC DC Converter 1 Output 28V 14.28A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V24A28T400BL

DigiKey Part Number
1102-5849-ND
Manufacturer
Manufacturer Product Number
V24A28T400BL
Description
DC DC CONVERTER 28V 400W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 14.28A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
V24A28T400BL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
400 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
87.8%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
Full Brick
Voltage - Input (Max)
36V
Size / Dimension
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
14.28A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 560,90000€ 560,90
Manufacturers Standard Package
Unit Price without VAT:€ 560,90000
Unit Price with VAT:€ 684,29800