
PI3583-00-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-6153-ND |
Manufacturer | |
Manufacturer Product Number | PI3583-00-EVAL1 |
Description | EVAL BOARD FOR PI358300 |
Customer Reference | |
Detailed Description | PI3583-00 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Vicor Corporation | Voltage - Input 30V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part PI3583-00 |
Voltage - Output 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1909A | Analog Devices Inc. | 0 | 505-DC1909A-ND | € 160,77000 | Similar |


