
PI3303-00-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-1508-ND |
Manufacturer | |
Manufacturer Product Number | PI3303-00-EVAL1 |
Description | EVAL BOARD FOR PI330300 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PI3303-00 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Vicor Corporation | Voltage - Input 15.5V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.4MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part PI3303-00 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 72,25000 | € 72,25 |
| Unit Price without VAT: | € 72,25000 |
|---|---|
| Unit Price with VAT: | € 88,14500 |


