
DCM3735S60D13L0TN1 | |
|---|---|
DigiKey Part Number | 1102-DCM3735S60D13L0TN1-ND |
Manufacturer | |
Manufacturer Product Number | DCM3735S60D13L0TN1 |
Description | 48V to Point-of-Load Non-Isolate |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12.2V 164A 40V - 60V Input |
Category | Current - Output (Max) 164A |
Mfr | Power (Watts) 2 kW |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, PMBus™ |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 96% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 40V | Package / Case 14-SMD Module |
Voltage - Input (Max) 60V | Size / Dimension 1.39" L x 1.45" W x 0.20" H (35.4mm x 36.7mm x 5.2mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 437,99000 | € 437,99 |
| 5 | € 421,62600 | € 2 108,13 |
| 10 | € 414,75500 | € 4 147,55 |
| Unit Price without VAT: | € 437,99000 |
|---|---|
| Unit Price with VAT: | € 534,34780 |



