
DCM3414B50M17C2C09 | |
|---|---|
DigiKey Part Number | 1102-5597-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414B50M17C2C09 |
Description | DC DC CONVERTER 15V 320W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 21.33A 16V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3414B50M17C2C09 Models |
Category | Power (Watts) 320 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -20°C ~ 125°C |
Type Isolated Module | Efficiency 92.2% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16V | Package / Case 9-DIP Module |
Voltage - Input (Max) 50V | Size / Dimension 3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 21.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 097,56000 | € 1 097,56 |
| Unit Price without VAT: | € 1 097,56000 |
|---|---|
| Unit Price with VAT: | € 1 339,02320 |

