
DCM290P138T600A4E | |
|---|---|
DigiKey Part Number | 1102-DCM290P138T600A4E-ND |
Manufacturer | |
Manufacturer Product Number | DCM290P138T600A4E |
Description | DC DC CONVERTER 13.8V 600W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 13.8V 43.5A 160V - 420V Input |
Datasheet | Datasheet |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 4.242 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Efficiency 93.6% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 160V | Package / Case 9-DIP Module |
Voltage - Input (Max) 420V | Size / Dimension 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CE, cTUVus, cURus |
Current - Output (Max) 43.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 216,10000 | € 216,10 |
| 10 | € 180,17900 | € 1 801,79 |
| Unit Price without VAT: | € 216,10000 |
|---|---|
| Unit Price with VAT: | € 263,64200 |

