


DCM2322T50T1760M60 | |
|---|---|
DigiKey Part Number | 1102-DCM2322T50T1760M60-ND |
Manufacturer | |
Manufacturer Product Number | DCM2322T50T1760M60 |
Description | DC DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 9V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM2322T50T1760M60 Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 9-DIP Module |
Voltage - Input (Max) 50V | Size / Dimension 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) |
Voltage - Output 1 | Approval Agency CE, cTUVus, cURus |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 256,40000 | € 256,40 |
| 10 | € 213,77100 | € 2 137,71 |
| Unit Price without VAT: | € 256,40000 |
|---|---|
| Unit Price with VAT: | € 312,80800 |


