


DCD24AP120T320A50 | |
|---|---|
DigiKey Part Number | 1102-5433-ND |
Manufacturer | |
Manufacturer Product Number | DCD24AP120T320A50 |
Description | EVAL BOARD FOR DCM24AP120X320A50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | DCM24AP120x320A50 VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Vicor Corporation | Current - Output 26.67A |
Series | Voltage - Input 18V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part DCM24AP120x320A50 |
Outputs and Type 1 Isolated Output | Base Product Number |
Power - Output 320W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 116,36000 | € 1 116,36 |
| Unit Price without VAT: | € 1 116,36000 |
|---|---|
| Unit Price with VAT: | € 1 361,95920 |


