Bus Converter Module DC DC Converter 1 Output 12V 125A 260V - 410V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM6123TD1E13A3T01

DigiKey Part Number
1102-5693-ND
Manufacturer
Manufacturer Product Number
BCM6123TD1E13A3T01
Description
DC DC CONVERTER 12V 1600W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V 125A 260V - 410V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1600 W
Mfr
Voltage - Isolation
4.242 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Bus Converter Module
Efficiency
97.4%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
260V
Package / Case
24-DIP Module
Voltage - Input (Max)
410V
Size / Dimension
2.40" L x 0.99" W x 0.28" H (61.0mm x 25.1mm x 7.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
125A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 299,55000€ 299,55
10€ 249,74900€ 2 497,49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 299,55000
Unit Price with VAT:€ 365,45100