


BCM48BF240T300A00 | |
|---|---|
DigiKey Part Number | 1102-5668-ND |
Manufacturer | |
Manufacturer Product Number | BCM48BF240T300A00 |
Description | DC DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 24V 12A 38V - 55V Input |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Bus Converter Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 38V | Package / Case Module |
Voltage - Input (Max) 55V | Size / Dimension 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 92,84000 | € 92,84 |
| 10 | € 77,40500 | € 774,05 |
| Unit Price without VAT: | € 92,84000 |
|---|---|
| Unit Price with VAT: | € 113,26480 |









