Enclosed DC DC Converter 1 Output 50V 35A 410V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 50V 35A 410V Input
Tethered UAV | Datasheet Preview

BCM4414VD1E5135T02

DigiKey Part Number
1102-5814-ND
Manufacturer
Manufacturer Product Number
BCM4414VD1E5135T02
Description
DC/DC CONVERTER 50V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 50V 35A 410V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
50V
Manufacturer
Vicor Corporation
Current - Output (Max)
35A
Series
Applications
ITE (Commercial)
Packaging
Tray
Efficiency
97.2%
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
260V
Size / Dimension
4.35" L x 1.40" W x 0.37" H (110.6mm x 35.5mm x 9.3mm)
Voltage - Input (Max)
410V
Approval Agency
CE, cURus, TUV
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 1 031,11000€ 1 031,11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1 031,11000
Unit Price with VAT:€ 1 257,95420