Single Board Computer 1.6GHz 1 Core 1GB/1GB RAM Intel Atom E680T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-COMM-26ECK

DigiKey Part Number
1241-1181-ND
Manufacturer
Manufacturer Product Number
VL-COMM-26ECK
Description
SBC 1.6GHZ 1 CORE 1GB/1GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.6GHz 1 Core 1GB/1GB RAM Intel Atom E680T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
COM Express mini (Type 10)
Manufacturer
VersaLogic Corporation
Expansion Site/Bus
PCIe, SATA, microSD, SMBus, CANbus
Series
RAM Capacity/Installed
1GB/1GB
Packaging
Bulk
Storage Interface
SATA 2.0 (2), microSD
Part Status
Obsolete
Video Outputs
VGA, LVDS, DVI
Core Processor
Intel Atom E680T
Ethernet
10/100/1000 Mbps
Speed
1.6GHz
USB
USB 2.0 (7)
Number of Cores
1
Watchdog Timer
Yes
Power (Watts)
8.4W
Contents
Keyboard, Mouse
Cooling Type
Heat Sink
Operating Temperature
-40°C ~ 85°C
Size / Dimension
2.170" x 3.310" (55.00mm x 84.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 779,26000€ 779,26
Manufacturers Standard Package
Unit Price without VAT:€ 779,26000
Unit Price with VAT:€ 950,69720