20 nH Wirewound Inductor 420 mA 250mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFI0402-S-20NJT-CT

DigiKey Part Number
2679-WRFI0402-S-20NJT-CT-ND
Manufacturer
Manufacturer Product Number
WRFI0402-S-20NJT-CT
Description
FIXED IND 20NH 420MA 250 MOHM
Customer Reference
Detailed Description
20 nH Wirewound Inductor 420 mA 250mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
250mOhm
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
3GHz
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate € 161,48 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.