
TFCR0402-16W-E-3000DT | |
|---|---|
DigiKey Part Number | 2679-TFCR0402-16W-E-3000DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFCR0402-16W-E-3000DT |
Description | RES 300 OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 300 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TFCR0402-16W-E-3000DT Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |

