
FTC1812C0G631-223JNE | |
|---|---|
DigiKey Part Number | 2679-FTC1812C0G631-223JNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FTC1812C0G631-223JNE |
Description | Flex Termination Ceramic Cap,181 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Ratings COTS |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.17mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |

