
C1206X7R202-471MNE | |
|---|---|
DigiKey Part Number | 2679-C1206X7R202-471MNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X7R202-471MNE |
Description | CAP CER 470PF 2KV X7R 1206 |
Customer Reference | |
Detailed Description | 470 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X7R202-471MNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.125" L x 0.060" W (3.18mm x 1.52mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |

