
C0805X7R501-102MNE | |
|---|---|
DigiKey Part Number | 2679-C0805X7R501-102MNETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X7R501-102MNE |
Description | CAP CER 1000PF 500V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X7R501-102MNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |

