
C0402Y5V160-153ZNP | |
|---|---|
DigiKey Part Number | 2679-C0402Y5V160-153ZNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402Y5V160-153ZNP |
Description | CAP CER 0.015UF 16V Y5V 0402 |
Customer Reference | |
Detailed Description | 0.015 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402Y5V160-153ZNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |

