
C0402HQN250-3R0BNP | |
|---|---|
DigiKey Part Number | 2679-C0402HQN250-3R0BNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402HQN250-3R0BNP |
Description | High-Q NP0 Chip Capacitor,0402,H |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402HQN250-3R0BNP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |

