
CMA15-20/90 | |
|---|---|
DigiKey Part Number | CMA15-20/90-ND |
Manufacturer | |
Manufacturer Product Number | CMA15-20/90 |
Description | MODULE CARD RACK ALUM 12X19 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Module Subracks 4U = 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Module Subracks | |
Size / Dimension | 12.000" L x 19.000" W (304.80mm x 482.60mm) | |
Height | 4U = 7.000" (177.80mm) | |
Card Size Range | - | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 180,03000 | € 180,03 |
| Unit Price without VAT: | € 180,03000 |
|---|---|
| Unit Price with VAT: | € 219,63660 |

