
X00384 | |
|---|---|
DigiKey Part Number | 5555-X00384-ND |
Manufacturer | |
Manufacturer Product Number | X00384 |
Description | KTC225-P-01 LINEAR POSITION SENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Connector |
Datasheet | Datasheet |
Category | Output Analog Voltage |
Manufacturer Phoenix America | Output Signal Clockwise Increase |
Series | Actuator Type Linear Slide |
Packaging Bulk | Linearity ±0.05% |
Part Status Active | Voltage - Supply 60V |
For Measuring Linear Position | Termination Style Connector |
Technology Resistive | Operating Temperature -30°C ~ 100°C |
Linear Range 0 ~ 225.00mm (0 ~ 8.86") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 142,89000 | € 142,89 |
| 5 | € 133,34600 | € 666,73 |
| 10 | € 129,79000 | € 1 297,90 |
| 25 | € 125,53320 | € 3 138,33 |
| 50 | € 122,61840 | € 6 130,92 |
| Unit Price without VAT: | € 142,89000 |
|---|---|
| Unit Price with VAT: | € 174,32580 |

