
T60405R6122X095 | |
|---|---|
DigiKey Part Number | 2258-T60405R6122X095-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6122X095 |
Description | CMC 3.6MH 13.5A 2LN 4 KOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4 kOhms @ 100 kHz 13.5A DCR |
Datasheet | Datasheet |
Category | Current Rating (Max) 13.5A |
Manufacturer VACUUMSCHMELZE | Operating Temperature -40°C ~ 70°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.614" L x 0.827" W (41.00mm x 21.00mm) |
Number of Lines 2 | Height (Max) 1.469" (37.30mm) |
Impedance @ Frequency 4 kOhms @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 3.6 mH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 520 | € 5,01441 | € 12 636,31 |
| Unit Price without VAT: | € 5,01441 |
|---|---|
| Unit Price with VAT: | € 6,11758 |

