
USR-TCP232-410S | |
|---|---|
DigiKey Part Number | 2272-USR-TCP232-410S-ND |
Manufacturer | USR IOT |
Manufacturer Product Number | USR-TCP232-410S |
Description | RJ45/RS232/RS485 SERIL TO ETHERT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USR IOT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Ethernet | |
Convert From (Adapter End) | RS-232, RS-485 | |
Convert To (Adapter End) | RJ45 Female | |
Interface | RJ45, RS-232, RS-485 | |
Features | Ethernet, Power Supply, Webpage | |
Utilized IC / Part | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 57,07000 | $ 57,07 |
| Unit Price without VAT: | $ 57,07000 |
|---|---|
| Unit Price with VAT: | $ 69,62540 |











