USW-102T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USW-102T
USW-102T
USW-102T

USW-129T

DigiKey Part Number
3544-USW-129T-ND
Manufacturer
Manufacturer Product Number
USW-129T
Description
THERMAL CUTOFF (THERMAL FUSE) 25
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 128°C (262°F) Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
US Electronics Inc.
Series
Packaging
Bag
Part Status
Active
Type
Fuse
Holding Temperature
103°C (217°F)
Rated Functioning Temperature
128°C (262°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
10 A
Approval Agency
CCC, cUL, PSE, TUV, VDE, UL
Maximum Temperature Limit
-
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
A separate € 211,61 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.