
UM1360Y | |
|---|---|
DigiKey Part Number | 3351-UM1360YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM1360Y |
Description | IC LED DRVR RGLTR PWM 1A SOT89-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1A |
Manufacturer Union Semiconductor International Limited | Frequency 1MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-89-5/6 |
Number of Outputs 1 | Supplier Device Package SOT-89-5 |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 0,75000 | € 1,50 |
| 10 | € 0,57800 | € 5,78 |
| 100 | € 0,44190 | € 44,19 |
| 500 | € 0,33996 | € 169,98 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,91500 |

