
H2UN3P1D2V0100 | |
|---|---|
DigiKey Part Number | 2047-H2UN3P1D2V0100TR-ND - Tape & Reel (TR) 2047-H2UN3P1D2V0100CT-ND - Cut Tape (CT) 2047-H2UN3P1D2V0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2UN3P1D2V0100 |
Description | UNICTRON CX40D9 - 5G FR1 CHIP AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer Unictron Technologies Corporation | Gain 1.5dBi, 3.5dBi, 2.5dBi, 2.7dBi, 2.6dBi, 3dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2 W |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.236" (6.00mm) |
Frequency (Center/Band) 788.5MHz, 1.94GHz, 2.495GHz, 3.75GHz, 4.7GHz, 5.5375GHz | Applications 4G, 5G |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 6,21702 | € 3 730,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,90000 | € 10,90 |
| 10 | € 7,69700 | € 76,97 |
| 25 | € 6,87240 | € 171,81 |
| 100 | € 5,95050 | € 595,05 |
| 250 | € 5,50408 | € 1 376,02 |
| Unit Price without VAT: | € 10,90000 |
|---|---|
| Unit Price with VAT: | € 13,29800 |

