
H2B1MH4A2F0100 | |
|---|---|
DigiKey Part Number | 2047-H2B1MH4A2F0100-ND |
Manufacturer | |
Manufacturer Product Number | H2B1MH4A2F0100 |
Description | EVB CC40D7J LTE/4G FULL BAND 617 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC40D7J - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Unictron Technologies Corporation | Utilized IC / Part CC40D7J |
Packaging Bulk | RF Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,74000 | € 18,74 |
| 10 | € 15,00000 | € 150,00 |
| 25 | € 14,06600 | € 351,65 |
| 100 | € 13,74290 | € 1 374,29 |
| Unit Price without VAT: | € 18,74000 |
|---|---|
| Unit Price with VAT: | € 22,86280 |


