
H2B1AG1A2L0200 | |
|---|---|
DigiKey Part Number | 2047-H2B1AG1A2L0200-ND |
Manufacturer | |
Manufacturer Product Number | H2B1AG1A2L0200 |
Description | EVB AA099 DUAL BAND WIFI+GNSS 15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AA099 - Antenna 1.575GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Unictron Technologies Corporation | Utilized IC / Part AA099 |
Packaging Bulk | RF Frequency 1.575GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 1.575GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,74000 | € 18,74 |
| 10 | € 15,00000 | € 150,00 |
| 25 | € 14,06600 | € 351,65 |
| 100 | € 13,74290 | € 1 374,29 |
| Unit Price without VAT: | € 18,74000 |
|---|---|
| Unit Price with VAT: | € 22,86280 |


