
UTS3060A | |
|---|---|
DigiKey Part Number | 5426-UTS3060A-ND |
Manufacturer | |
Manufacturer Product Number | UTS3060A |
Description | UTS3060A 6GHz Realtime Anlyzr |
Customer Reference | |
Detailed Description | 9kHz ~ 6.5GHz Bench Spectrum Analyzer/Vector Signal Generator -100 ~ +30dBm Power Cord, USB Cable |
Datasheet | Datasheet |
Category | Type Spectrum Analyzer/Vector Signal Generator |
Manufacturer UNI-TREND TECHNOLOGY EU GmbH | Style Bench |
Series | Frequency Range 9kHz ~ 6.5GHz |
Packaging Retail Package | Amplitude (Level) Range -100 ~ +30dBm |
Part Status Active | Includes Power Cord, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7 648,25000 | € 7 648,25 |
| Unit Price without VAT: | € 7 648,25000 |
|---|---|
| Unit Price with VAT: | € 9 330,86500 |

