Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6219B362MR

DigiKey Part Number
4518-XC6219B362MRTR-ND - Tape & Reel (TR)
4518-XC6219B362MRCT-ND - Cut Tape (CT)
4518-XC6219B362MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6219B362MR
Description
IC REG LINEAR 3.6V 300MA SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.28V @ 100mA
Mfr
Current - Output
Series
PSRR
40dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable
Part Status
Active
Protection Features
Over Current, Short Circuit
Output Configuration
Operating Temperature
-20°C ~ 60°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
7V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,09300€ 0,93
25€ 0,08080€ 2,02
100€ 0,06870€ 6,87
250€ 0,06284€ 15,71
500€ 0,05926€ 29,63
1 000€ 0,05633€ 56,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05272€ 158,16
6 000€ 0,05095€ 305,70
9 000€ 0,05006€ 450,54
15 000€ 0,04908€ 736,20
21 000€ 0,04850€ 1 018,50
30 000€ 0,04795€ 1 438,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080