
TSV632IDT | |
|---|---|
DigiKey Part Number | 4518-TSV632IDTTR-ND - Tape & Reel (TR) 4518-TSV632IDTCT-ND - Cut Tape (CT) 4518-TSV632IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV632IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 3 mV |
Series | Current - Supply 60µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.34V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 880 kHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,55100 | € 5,51 |
| 25 | € 0,49640 | € 12,41 |
| 100 | € 0,43610 | € 43,61 |
| 250 | € 0,40740 | € 101,85 |
| 500 | € 0,39012 | € 195,06 |
| 1 000 | € 0,37710 | € 377,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,36086 | € 902,15 |
| 5 000 | € 0,35180 | € 1 759,00 |
| 7 500 | € 0,34726 | € 2 604,45 |
| 12 500 | € 0,34224 | € 4 278,00 |
| 17 500 | € 0,33930 | € 5 937,75 |
| 25 000 | € 0,33648 | € 8 412,00 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

