Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS8050

DigiKey Part Number
4518-SS8050TR-ND - Tape & Reel (TR)
4518-SS8050CT-ND - Cut Tape (CT)
4518-SS8050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS8050
Description
TRANS NPN 25V 1.5A SOT-23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 1V
Series
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,10500€ 1,05
100€ 0,06460€ 6,46
500€ 0,04706€ 23,53
1 000€ 0,04136€ 41,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03409€ 102,27
6 000€ 0,03041€ 182,46
9 000€ 0,02854€ 256,86
15 000€ 0,02643€ 396,45
21 000€ 0,02518€ 528,78
30 000€ 0,02396€ 718,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740