
LMV611MF | |
|---|---|
DigiKey Part Number | 4518-LMV611MFTR-ND - Tape & Reel (TR) 4518-LMV611MFCT-ND - Cut Tape (CT) 4518-LMV611MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV611MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 103µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,41100 | € 4,11 |
| 25 | € 0,36840 | € 9,21 |
| 100 | € 0,32190 | € 32,19 |
| 250 | € 0,29976 | € 74,94 |
| 500 | € 0,28642 | € 143,21 |
| 1 000 | € 0,27542 | € 275,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26183 | € 785,49 |
| 6 000 | € 0,25518 | € 1 531,08 |
| 9 000 | € 0,25185 | € 2 266,65 |
| 15 000 | € 0,24816 | € 3 722,40 |
| 21 000 | € 0,24600 | € 5 166,00 |
| 30 000 | € 0,24393 | € 7 317,90 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

