LM2576S-ADJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2576S-ADJ
LM2576S-ADJ

LM2576S-ADJ

DigiKey Part Number
4518-LM2576S-ADJTR-ND - Tape & Reel (TR)
4518-LM2576S-ADJCT-ND - Cut Tape (CT)
4518-LM2576S-ADJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576S-ADJ
Description
IC REG BUCK ADJ 3A TO263-5L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,97000€ 1,97
10€ 1,46100€ 14,61
25€ 1,33360€ 33,34
100€ 1,19320€ 119,32
250€ 1,12624€ 281,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 1,06265€ 850,12
1 600€ 1,03355€ 1 653,68
2 400€ 1,01897€ 2 445,53
4 000€ 1,00283€ 4 011,32
5 600€ 0,99338€ 5 562,93
8 000€ 0,98431€ 7 874,48
Manufacturers Standard Package
Unit Price without VAT:€ 1,97000
Unit Price with VAT:€ 2,40340